Part Details for MCC14511B by Motorola Semiconductor Products
Overview of MCC14511B by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCC14511B
MCC14511B CAD Models
MCC14511B Part Data Attributes
|
MCC14511B
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCC14511B
Motorola Semiconductor Products
Display Driver, 7-Segment, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-CATHODE | |
Display Mode | SEGMENT | |
Number of Segments | 7 | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 25 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Technology | CMOS | |
Temperature Grade | OTHER |