Part Details for MCC14530B by Motorola Semiconductor Products
Overview of MCC14530B by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCC14530B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | MOT MCC14530B UNINSPECTED BARE DIE | 2090 in Stock |
|
RFQ |
Part Details for MCC14530B
MCC14530B CAD Models
MCC14530B Part Data Attributes:
|
MCC14530B
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCC14530B
Motorola Semiconductor Products
Majority Logic Gate, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | MAJORITY LOGIC GATE | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 25 °C | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Technology | CMOS | |
Temperature Grade | OTHER |