There are no models available for this part yet.
Overview of MCC162-18IO1B by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for MCC162-18IO1B by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
238-MCC162-18IO1B-ND
|
DigiKey | BIPOLAR MODULE - THYRISTOR Y4-M Min Qty: 6 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$65.0879 / $80.1083 | Buy Now | |
DISTI #
747-MCC162-18IO1B
|
Mouser Electronics | SCR Modules SCR Y4-M6 1.8KV 190A MODULE RoHS: Compliant | 0 |
|
$64.6000 / $79.7100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Lead time: 24 Weeks | 0 |
|
$71.5000 | Buy Now | ||
DISTI #
MCC162-18IO1B
|
TTI | SCR Modules SCR Y4-M6 1.8KV 190A MODULE Min Qty: 6 Package Multiple: 6 Container: Box | Americas - 0 |
|
$63.9500 / $78.9100 | Buy Now | |
DISTI #
MCC162-18IO1B
|
TME | Module: thyristor, double series, 1.8kV, 181A, Y4-M6, Ufmax: 1.25V Min Qty: 1 | 0 |
|
$89.7000 / $112.9700 | RFQ |
CAD Models for MCC162-18IO1B by IXYS Corporation
Part Data Attributes for MCC162-18IO1B by IXYS Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2019-06-17
|
Trigger Device Type
|
SCR
|