MCC1711
Description: IC,VOLT COMPARATOR,DUAL,BIPOLAR,DIE

Overview of MCC1711 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MCC1711 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCC1711 by Freescale Semiconductor

MCC1711
Freescale Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
, DIE OR CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Input Offset Voltage-Max
6000 µV
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-6 V
Number of Functions
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Equivalence Code
DIE OR CHIP
Qualification Status
Not Qualified
Response Time-Nom
40 ns
Supply Voltage Limit-Max
14 V
Supply Voltage-Nom (Vsup)
12 V
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Want to compare parts?
  1. MCC1711
    Freescale Semiconductor
    IC,VOLT COMPARATOR,DUAL,BIPOLAR,DIE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCC1711 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCC1711 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MCC1711 would you like to use for your alert(s)?
  • Please alert me when MCC1711 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCC1711 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCC1711 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCC1711 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCC1711.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCC1711 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: