Part Details for MCC185M8 by Thomas & Betts
Overview of MCC185M8 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCC185M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K1879
|
Newark | Metric Connector 185Sqmm M8 Stud |Abb Thomas & Betts MCC185M8 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9500 / $52.7200 | Buy Now |
|
Onlinecomponents.com | Copper One-Hole Metric Lug - Standard Barrel - Peep Hole - Max 35kV - 185mm2 Wire Size - 8mm Bolt Size - Tin Plated. RoHS: Compliant | 0 |
|
$37.9600 / $50.0700 | Buy Now |
|
Master Electronics | Copper One-Hole Metric Lug - Standard Barrel - Peep Hole - Max 35kV - 185mm2 Wire Size - 8mm Bolt Size - Tin Plated. RoHS: Compliant | 0 |
|
$37.9600 / $50.0700 | Buy Now |