Part Details for MCC21-14IO8B by IXYS Corporation
Overview of MCC21-14IO8B by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MCC21-14IO8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCC21-14IO8B-ND
|
DigiKey | MOD THYRISTOR DUAL 1400V TO240AA Min Qty: 1 Lead time: 15 Weeks Container: Box |
29 In Stock |
|
$16.9778 / $27.4700 | Buy Now |
DISTI #
747-MCC21-14IO8B
|
Mouser Electronics | SCR Modules 21 Amps 1400V RoHS: Compliant | 93 |
|
$16.9700 / $18.6100 | Buy Now |
DISTI #
MCC21-14IO8B
|
TTI | SCR Modules 21 Amps 1400V Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$16.9800 | Buy Now |
DISTI #
MCC21-14IO8B
|
TME | Module: thyristor, double series, 1.4kV, 21A, TO240AA, Ufmax: 1.52V Min Qty: 1 | 34 |
|
$20.5400 / $27.8000 | Buy Now |
Part Details for MCC21-14IO8B
MCC21-14IO8B CAD Models
MCC21-14IO8B Part Data Attributes
|
MCC21-14IO8B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCC21-14IO8B
IXYS Corporation
Silicon Controlled Rectifier, 33A I(T)RMS, 21000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, TO-240AA, TO-240AA, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-240AA | |
Package Description | TO-240AA, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 65 mA | |
DC Gate Trigger Voltage-Max | 1.2 V | |
Desc. of Quick-Connects | 2G | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X5 | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 345 A | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
On-state Current-Max | 21000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 33 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |