Part Details for MCC220-12IO1 by ABB Semiconductors
Overview of MCC220-12IO1 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MCC220-12IO1
MCC220-12IO1 CAD Models
MCC220-12IO1 Part Data Attributes
|
MCC220-12IO1
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCC220-12IO1
ABB Semiconductors
Silicon Controlled Rectifier, 400000mA I(T), 1200V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABB SWITZERLAND LTD SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 150 mA | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 9000 A | |
On-State Voltage-Max | 1.5 V | |
On-state Current-Max | 400000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 1200 V | |
Trigger Device Type | SCR |