Trigger Devices
MCC224-20IO1
Description: Silicon Controlled Rectifier, 400A I(T)RMS, 240000mA I(T), 2000V V(DRM), 2000V V(RRM), 2 Element, MODULE-7

Overview of MCC224-20IO1 by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MCC224-20IO1 by IXYS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MCC224-20IO1-ND
DigiKey MOD THYRISTOR DUAL 2000V Y1-CU Min Qty: 3 Lead time: 15 Weeks Container: Box Temporarily Out of Stock
  • 3 $222.8533
  • 12 $208.7292
$208.7292 / $222.8533 Buy Now
Future Electronics MCC 224 Series 2 SCRs 2000 V Y1-CU Chassis Mount Dual Thyristor Module RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk 0
Bulk
  • 1 $196.8200
  • 6 $194.8700
  • 9 $193.7400
  • 12 $192.9500
  • 15 $190.4300
$190.4300 / $196.8200 Buy Now
DISTI # MCC224-20IO1
TTI Thyristor Modules 224 Amps 2000V Min Qty: 3 Package Multiple: 3 Container: Box Americas - 0
  • 3 $202.0800
  • 6 $198.1200
  • 12 $194.2300
$194.2300 / $202.0800 Buy Now

CAD Models for MCC224-20IO1 by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCC224-20IO1 by IXYS Corporation

MCC224-20IO1
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Part Package Code
MODULE
Package Description
MODULE-7
Pin Count
7
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
UL RECOGNIZED
Case Connection
ISOLATED
Circuit Commutated Turn-off Time-Nom
200 µs
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Critical Rate of Rise of Off-State Voltage-Min
1000 V/us
DC Gate Trigger Current-Max
220 mA
DC Gate Trigger Voltage-Max
2 V
Desc. of Quick-Connects
2G-2GR
Desc. of Screw Terminals
A-K-AK
Holding Current-Max
150 mA
JESD-30 Code
R-XUFM-X7
Leakage Current-Max
40 mA
Non-Repetitive Pk On-state Cur
8000 A
Number of Elements
2
Number of Terminals
7
On-state Current-Max
240000 A
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
400 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
2000 V
Repetitive Peak Reverse Voltage
2000 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. MCC224-20IO1
    IXYS Corporation
    Silicon Controlled Rectifier, 400A I(T)RMS, 240000mA I(T), 2000V V(DRM), 2000V V(RRM), 2 Element, MODULE-7
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCC224-20IO1 by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCC224-20IO1 by IXYS Corporation

Select Manufacturer
Which Manufacturer of MCC224-20IO1 would you like to use for your alert(s)?
  • Please alert me when MCC224-20IO1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCC224-20IO1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCC224-20IO1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCC224-20IO1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCC224-20IO1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCC224-20IO1 by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: