There are no models available for this part yet.
Overview of MCC26-08IO1B by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for MCC26-08IO1B by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AH5291
|
Newark | Bipolar Module - Thyristor To-240Aa/ Box |Littelfuse MCC26-08IO1B RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1000 / $20.8600 | Buy Now |
CAD Models for MCC26-08IO1B by Littelfuse Inc
Part Data Attributes for MCC26-08IO1B by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
FLANGE MOUNT, R-XUFM-X7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
DC Gate Trigger Current-Max
|
100 mA
|
DC Gate Trigger Voltage-Max
|
1.6 V
|
Desc. of Quick-Connects
|
2G-2GR
|
Desc. of Screw Terminals
|
A-K-AK
|
Holding Current-Max
|
200 mA
|
JEDEC-95 Code
|
TO-240AA
|
JESD-30 Code
|
R-XUFM-X7
|
Leakage Current-Max
|
10 mA
|
Non-Repetitive Pk On-state Cur
|
520 A
|
Number of Elements
|
2
|
Number of Terminals
|
7
|
On-state Current-Max
|
27000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
50 A
|
Reference Standard
|
UL RECOGNIZED
|
Repetitive Peak Off-state Voltage
|
800 V
|
Repetitive Peak Reverse Voltage
|
800 V
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SCR
|
Alternate Parts for MCC26-08IO1B
This table gives cross-reference parts and alternative options found for MCC26-08IO1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCC26-08IO1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCC26-08IO8B | Silicon Controlled Rectifier, 50A I(T)RMS, 27000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, TO-240AA, TO-240AA, 5 PIN | Littelfuse Inc | MCC26-08IO1B vs MCC26-08IO8B |
IRKH56/10A | Silicon Controlled Rectifier, 135A I(T)RMS, 60000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 | Vishay Intertechnologies | MCC26-08IO1B vs IRKH56/10A |
IRKH72/14S90 | Silicon Controlled Rectifier, 165A I(T)RMS, 70000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element, TO-240AA | International Rectifier | MCC26-08IO1B vs IRKH72/14S90 |
IRKT57/12A | Silicon Controlled Rectifier, 135A I(T)RMS, 60000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, TO-240AA COMPATIBLE, ADD-A-PAK-7 | Vishay Intertechnologies | MCC26-08IO1B vs IRKT57/12A |
IRKH72/16S90 | Silicon Controlled Rectifier, 165A I(T)RMS, 70000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-240AA | International Rectifier | MCC26-08IO1B vs IRKH72/16S90 |
IRKT57/08A | Silicon Controlled Rectifier, 135A I(T)RMS, 60000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, TO-240AA, TO-240AA COMPATIBLE, ADD-A-PAK-7 | Vishay Intertechnologies | MCC26-08IO1B vs IRKT57/08A |
IRKT26/08A | Silicon Controlled Rectifier, 60A I(T)RMS, 27000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, ADD-A-PAK-7 | Vishay Intertechnologies | MCC26-08IO1B vs IRKT26/08A |
IRKH56/12A | Silicon Controlled Rectifier, 135A I(T)RMS, 60000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 | Vishay Intertechnologies | MCC26-08IO1B vs IRKH56/12A |
IRKT57/10A | Silicon Controlled Rectifier, 135A I(T)RMS, 60000mA I(T), 1000V V(DRM), 1000V V(RRM), 2 Element, TO-240AA, TO-240AA COMPATIBLE, ADD-A-PAK-7 | Vishay Intertechnologies | MCC26-08IO1B vs IRKT57/10A |
IRKH71/08A | Silicon Controlled Rectifier, 165A I(T)RMS, 75000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA, POWER, ADD-A-PAK-5 | Vishay Intertechnologies | MCC26-08IO1B vs IRKH71/08A |