Part Details for MCC44-16IO1B by IXYS Corporation
Overview of MCC44-16IO1B by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCC44-16IO1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCC44-16IO1B-ND
|
DigiKey | MOD THYRISTOR DUAL 1600V TO240AA Min Qty: 1 Lead time: 19 Weeks Container: Box |
35 In Stock |
|
$26.1294 / $33.6200 | Buy Now |
DISTI #
747-MCC44-16IO1B
|
Mouser Electronics | Discrete Semiconductor Modules THYRISTOR MODULE 1600V, 44A RoHS: Compliant | 20 |
|
$24.4300 / $33.6200 | Buy Now |
DISTI #
MCC44-16IO1B
|
TTI | Discrete Semiconductor Modules THYRISTOR MODULE 1600V, 44A Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$24.5900 / $25.6900 | Buy Now |
DISTI #
MCC44-16IO1B
|
TME | Module: thyristor, double series, 1.6kV, 49A, TO240AA, Ufmax: 1.34V Min Qty: 1 | 26 |
|
$25.6600 / $34.6100 | Buy Now |
Part Details for MCC44-16IO1B
MCC44-16IO1B CAD Models
MCC44-16IO1B Part Data Attributes:
|
MCC44-16IO1B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCC44-16IO1B
IXYS Corporation
Silicon Controlled Rectifier, 80A I(T)RMS, 49000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA, TO-240AA, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-240AA | |
Package Description | TO-240AA, 7 PIN | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X7 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1200 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 49000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 80 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |