Microcontrollers and Processors
MCC501RX233TD0B
Description: SPECIALTY MICROPROCESSOR CIRCUIT, PBGA838, BGA-838

Overview of MCC501RX233TD0B by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for MCC501RX233TD0B by Motorola Mobility LLC

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 2
  • 1 $90.0000
$90.0000 Buy Now

CAD Models for MCC501RX233TD0B by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCC501RX233TD0B by Motorola Mobility LLC

MCC501RX233TD0B
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
BGA
Package Description
BGA, BGA838,29X29,50
Pin Count
838
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
JESD-30 Code
S-PBGA-B838
Length
37.5 mm
Number of Terminals
838
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA838,29X29,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
5.95 mm
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
37.5 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. MCC501RX233TD0B
    Motorola Mobility LLC
    SPECIALTY MICROPROCESSOR CIRCUIT, PBGA838, BGA-838
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCC501RX233TD0B by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCC501RX233TD0B by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCC501RX233TD0B would you like to use for your alert(s)?
  • Please alert me when MCC501RX233TD0B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCC501RX233TD0B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCC501RX233TD0B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCC501RX233TD0B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCC501RX233TD0B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCC501RX233TD0B by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: