Part Details for MCC56-16IO1B by Littelfuse Inc
Overview of MCC56-16IO1B by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCC56-16IO1B
MCC56-16IO1B CAD Models
MCC56-16IO1B Part Data Attributes
|
MCC56-16IO1B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCC56-16IO1B
Littelfuse Inc
Silicon Controlled Rectifier, 100A I(T)RMS, 60000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA, TO-240AA, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | TO-240AA, 7 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X7 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1600 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 60000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 100 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCC56-16IO1B
This table gives cross-reference parts and alternative options found for MCC56-16IO1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCC56-16IO1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD61N16KOFHPSA1 | Silicon Controlled Rectifier, 120A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-7 | Infineon Technologies AG | MCC56-16IO1B vs TD61N16KOFHPSA1 |
TD61N16KOFHOSA1 | Silicon Controlled Rectifier, 120A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-7 | Infineon Technologies AG | MCC56-16IO1B vs TD61N16KOFHOSA1 |
TD61N14KOF | Silicon Controlled Rectifier, 120A I(T)RMS, 60000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element, MODULE-7 | Infineon Technologies AG | MCC56-16IO1B vs TD61N14KOF |
TD61N14KOF-A | Silicon Controlled Rectifier | Infineon Technologies AG | MCC56-16IO1B vs TD61N14KOF-A |
TD61N16KOFAHPSA1 | Silicon Controlled Rectifier, 120A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-7 | Infineon Technologies AG | MCC56-16IO1B vs TD61N16KOFAHPSA1 |
TT61N16KOFHOSA1 | Silicon Controlled Rectifier | Infineon Technologies AG | MCC56-16IO1B vs TT61N16KOFHOSA1 |
TD61N16KOF | Silicon Controlled Rectifier, 120A I(T)RMS, 60000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-7 | Infineon Technologies AG | MCC56-16IO1B vs TD61N16KOF |
TT61N16KOF | Silicon Controlled Rectifier | Infineon Technologies AG | MCC56-16IO1B vs TT61N16KOF |
TD61N16KOF-K | Silicon Controlled Rectifier, 120A I(T)RMS, 60000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-5 | Eupec Gmbh & Co Kg | MCC56-16IO1B vs TD61N16KOF-K |
TD61N14KOFHOSA1 | Silicon Controlled Rectifier, 120A I(T)RMS, 1400V V(DRM), 1400V V(RRM), 1 Element, MODULE-7 | Infineon Technologies AG | MCC56-16IO1B vs TD61N14KOFHOSA1 |