Part Details for MCC630M16 by Thomas & Betts
Overview of MCC630M16 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for MCC630M16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K1924
|
Newark | Metric Connector 630Sqmm M16 Stud |Abb Thomas & Betts MCC630M16 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Copper One-Hole Metric Lug - Standard Barrel - Peep Hole - Max 35kV - 630mm2 Wire Size - 16mm Bolt Size - Tin Plated. RoHS: Compliant | 0 |
|
$274.5600 / $295.8000 | Buy Now |
|
Master Electronics | Copper One-Hole Metric Lug - Standard Barrel - Peep Hole - Max 35kV - 630mm2 Wire Size - 16mm Bolt Size - Tin Plated. RoHS: Compliant | 0 |
|
$274.5600 / $295.8000 | Buy Now |