Part Details for MCC72-14IO8B by Littelfuse Inc
Overview of MCC72-14IO8B by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCC72-14IO8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5331
|
Newark | Bipolar Module - Thyristor To-240Aa/ Box |Littelfuse MCC72-14IO8B RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2200 / $31.3800 | Buy Now |
Part Details for MCC72-14IO8B
MCC72-14IO8B CAD Models
MCC72-14IO8B Part Data Attributes
|
MCC72-14IO8B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCC72-14IO8B
Littelfuse Inc
Silicon Controlled Rectifier, 180A I(T)RMS, 85000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, TO-240AA, TO-240AA, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-XUFM-X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | 2G | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X5 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1800 A | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
On-state Current-Max | 85000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 180 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCC72-14IO8B
This table gives cross-reference parts and alternative options found for MCC72-14IO8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCC72-14IO8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TT92N14KOF-K | Silicon Controlled Rectifier, 160A I(T)RMS, 60000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, MODULE-7 | Eupec Gmbh & Co Kg | MCC72-14IO8B vs TT92N14KOF-K |
TT92N14KOF | Silicon Controlled Rectifier, 160A I(T)RMS, 60000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, MODULE-7 | Infineon Technologies AG | MCC72-14IO8B vs TT92N14KOF |
MCC95-14IO8B | Silicon Controlled Rectifier, 180A I(T)RMS, 116000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, TO-240AA, TO-240AA, 7 PIN | Littelfuse Inc | MCC72-14IO8B vs MCC95-14IO8B |