Part Details for MCC72-18IO8B by IXYS Corporation
Overview of MCC72-18IO8B by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MCC72-18IO8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCC72-18IO8B-ND
|
DigiKey | MOD THYRISTOR DUAL 1800V TO240AA Min Qty: 36 Lead time: 15 Weeks Container: Box |
20 In Stock |
|
$28.3297 | Buy Now |
DISTI #
747-MCC72-18IO8B
|
Mouser Electronics | Thyristor Modules 72 Amps 1800V RoHS: Compliant | 0 |
|
$28.3200 | Order Now |
DISTI #
MCC72-18IO8B
|
TTI | Thyristor Modules 72 Amps 1800V Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$28.3300 | Buy Now |
DISTI #
MCC72-18IO8B
|
TME | Module: thyristor, double series, 1.8kV, 116A, TO240AA, screw Min Qty: 1 | 0 |
|
$34.3100 / $46.3400 | RFQ |
Part Details for MCC72-18IO8B
MCC72-18IO8B CAD Models
MCC72-18IO8B Part Data Attributes
|
MCC72-18IO8B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCC72-18IO8B
IXYS Corporation
Silicon Controlled Rectifier, 180A I(T)RMS, 85000mA I(T), 1800V V(DRM), 1800V V(RRM), 2 Element, TO-240AA, TO-240AA, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-240AA | |
Package Description | TO-240AA, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | 2G | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X5 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1800 A | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
On-state Current-Max | 85000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 180 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1800 V | |
Repetitive Peak Reverse Voltage | 1800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |