Part Details for MCC94-22IO1B by IXYS Corporation
Overview of MCC94-22IO1B by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCC94-22IO1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC9887
|
Newark | Scr Thyristor, 180A, 2.2Kv, To-240Aa, Scr Module Type:Series Connected - Scrs, Peak Repetitive Off-State Voltage, Vdrm:2.2Kv, Gate Trigger Current Max, Igt:150Ma, Current It Av:104A, On State Rms Current It(Rms):180A, Peak Non Rep Rohs Compliant: Yes |Ixys Semiconductor MCC94-22IO1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$56.1200 / $63.8700 | Buy Now |
DISTI #
MCC94-22IO1B-ND
|
DigiKey | MOD THYRISTOR DUAL 2200V TO240AA Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$46.0700 | Buy Now |
DISTI #
747-MCC94-22IO1B
|
Mouser Electronics | Thyristor Modules 94 Amps 2200V RoHS: Compliant | 0 |
|
$46.0700 | Order Now |
|
Future Electronics | MCC94 Series 2200 Vdrm 2 x 104 A 1.74 Vt 100 mA Igt Thyristor Module - TO-240 AA RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 18 Weeks Container: Box | 0Box |
|
$45.1700 / $45.6900 | Buy Now |
DISTI #
MCC94-22IO1B
|
TTI | Thyristor Modules 94 Amps 2200V Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$46.0700 | Buy Now |
DISTI #
MCC94-22IO1B
|
TME | Module: thyristor, double series, 2.2kV, 104A, TO240AA, screw Min Qty: 1 | 0 |
|
$56.2700 / $75.9200 | RFQ |
Part Details for MCC94-22IO1B
MCC94-22IO1B CAD Models
MCC94-22IO1B Part Data Attributes
|
MCC94-22IO1B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCC94-22IO1B
IXYS Corporation
Silicon Controlled Rectifier, 180A I(T)RMS, 104000mA I(T), 2200V V(DRM), 2200V V(RRM), 2 Element, TO-240AA, TO-240AA, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-240AA | |
Package Description | TO-240AA, 7 PIN | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 185 µs | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X7 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1700 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 104000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 180 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 2200 V | |
Repetitive Peak Reverse Voltage | 2200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |