Part Details for MCC95-16IO1B by IXYS Corporation
Overview of MCC95-16IO1B by IXYS Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCC95-16IO1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R1083
|
Newark | Thyristor, Module, 116A, 1.6Kv, To-240Aa, Scr Module Type:Series Connected - Scrs, Peak Repetitive Off State Voltage:1.6Kv, Gate Trigger Current Max:150Ma, Average Forward Current:116A, On State Rms Current:180A, No. Of Pins:7Pins Rohs Compliant: Yes |Ixys Semiconductor MCC95-16IO1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$35.0400 / $44.8100 | Buy Now |
DISTI #
03AH5345
|
Newark | Bipolar Module - Thyristor To-240Aa/ Box Rohs Compliant: Yes |Ixys Semiconductor MCC95-16IO1B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$35.0400 / $44.8100 | Buy Now |
DISTI #
MCC95-16IO1B-ND
|
DigiKey | THYRISTOR MODULE 1600V 2X116A Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
169 In Stock |
|
$33.7041 / $43.0900 | Buy Now |
DISTI #
747-MCC95-16IO1B
|
Mouser Electronics | Discrete Semiconductor Modules 95 Amps 1600V RoHS: Compliant | 241 |
|
$33.6900 / $43.0800 | Buy Now |
|
Future Electronics | MCC95 Series 180 A 1600 V Power Thyristor Module Chassis Mount - TO-240AA RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Bulk | 0Bulk |
|
$30.6100 / $31.0800 | Buy Now |
|
Future Electronics | MCC95 Series 180 A 1600 V Power Thyristor Module Chassis Mount - TO-240AA RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Box | 0Box |
|
$30.6100 / $31.0800 | Buy Now |
DISTI #
MCC95-16IO1B
|
TTI | Discrete Semiconductor Modules 95 Amps 1600V Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$31.2300 / $32.4900 | Buy Now |
DISTI #
MCC95-16IO1B
|
TME | Module: thyristor, double series, 1.6kV, 116A, TO240AA, Ufmax: 1.5V Min Qty: 1 | 2 |
|
$34.8200 / $47.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 36 | 333 |
|
$47.4298 / $50.4089 | Buy Now |
|
Chip1Cloud | THYRISTOR MODULE 1600V 2X116A | 3730 |
|
RFQ |
Part Details for MCC95-16IO1B
MCC95-16IO1B CAD Models
MCC95-16IO1B Part Data Attributes:
|
MCC95-16IO1B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCC95-16IO1B
IXYS Corporation
Silicon Controlled Rectifier, 180A I(T)RMS, 116000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA, TO-240AA, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-240AA | |
Package Description | TO-240AA, 7 PIN | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X7 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 2400 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 116000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 180 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCC95-16IO1B
This table gives cross-reference parts and alternative options found for MCC95-16IO1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCC95-16IO1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCC72-16IO8B | Silicon Controlled Rectifier, 180A I(T)RMS, 85000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA, TO-240AA, 5 PIN | IXYS Corporation | MCC95-16IO1B vs MCC72-16IO8B |
IRKT91/16S90 | Silicon Controlled Rectifier, 210A I(T)RMS, 90000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA | International Rectifier | MCC95-16IO1B vs IRKT91/16S90 |
IRKT92-14S90 | 141.3A, 1400V, SCR, TO-240AA | International Rectifier | MCC95-16IO1B vs IRKT92-14S90 |
IRKT92/14 | Silicon Controlled Rectifier, 210A I(T)RMS, 90000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, TO-240AA | International Rectifier | MCC95-16IO1B vs IRKT92/14 |
IRKT71-16 | 109.9A, 1600V, SCR, TO-240AA | International Rectifier | MCC95-16IO1B vs IRKT71-16 |
IRKT71/14S90 | Silicon Controlled Rectifier, 165A I(T)RMS, 70000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element, TO-240AA | International Rectifier | MCC95-16IO1B vs IRKT71/14S90 |
IRKT71/16 | Silicon Controlled Rectifier, 165A I(T)RMS, 70000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA | International Rectifier | MCC95-16IO1B vs IRKT71/16 |
IRKT91/16 | Silicon Controlled Rectifier, 210A I(T)RMS, 90000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA | International Rectifier | MCC95-16IO1B vs IRKT91/16 |
IRKT91-14 | 141.3A, 1400V, SCR, TO-240AA | International Rectifier | MCC95-16IO1B vs IRKT91-14 |
MCC72-16IO1B | Silicon Controlled Rectifier, 180A I(T)RMS, 85000mA I(T), 1600V V(DRM), 1600V V(RRM), 2 Element, TO-240AA, TO-240AA, 7 PIN | IXYS Corporation | MCC95-16IO1B vs MCC72-16IO1B |