Part Details for MCCFR0W4J0225A50 by SPC Multicomp
Overview of MCCFR0W4J0225A50 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCCFR0W4J0225A50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5033
|
Newark | Carbon Film Resistor, 2.2Mohm, 250Mw 5%, Resistance:2.2Mohm, Product Range:Mccfr0W4J Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Film Rohs Compliant: Yes |Multicomp Pro MCCFR0W4J0225A50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4251 |
|
$0.0080 | Buy Now |
Part Details for MCCFR0W4J0225A50
MCCFR0W4J0225A50 CAD Models
MCCFR0W4J0225A50 Part Data Attributes
|
MCCFR0W4J0225A50
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCFR0W4J0225A50
SPC Multicomp
Fixed Resistor, Carbon Film, 0.25W, 2200000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -1500,0 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for MCCFR0W4J0225A50
This table gives cross-reference parts and alternative options found for MCCFR0W4J0225A50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCCFR0W4J0225A50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD25H225J | Fixed Resistor, Carbon Film, 0.25W, 2200000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel, | TA-I Technology Co Ltd | MCCFR0W4J0225A50 vs RD25H225J |
RD25T5225J | Fixed Resistor, Carbon Film, 0.25W, 2200000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel | TA-I Technology Co Ltd | MCCFR0W4J0225A50 vs RD25T5225J |
RD25T2225J | Fixed Resistor, Carbon Film, 0.25W, 2200000ohm, 250V, 5% +/-Tol, -1500,0ppm/Cel | TA-I Technology Co Ltd | MCCFR0W4J0225A50 vs RD25T2225J |