Part Details for MCCMV6X-1 by SPC Multicomp
Overview of MCCMV6X-1 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MCCMV6X-1
MCCMV6X-1 CAD Models
MCCMV6X-1 Part Data Attributes
|
MCCMV6X-1
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCCMV6X-1
SPC Multicomp
Auto Transformer,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 125 mm | |
Length | 165 mm | |
Mounting Feature | CHASSIS MOUNT | |
Output Current 1 | 6 A | |
Surface Mount | NO | |
Transformer Type | VARIAC | |
Width | 165 mm |