There are no models available for this part yet.
Overview of MCD 0 5/12-G1-2 5 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCD 0 5/12-G1-2 5 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 12 - pitch: 2.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm RoHS: Compliant |
10 In Stock |
|
$12.9800 / $16.1200 | Buy Now | ||
Master Electronics | PCB headers - nominal current: 4 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 12 - pitch: 2.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.8 mm RoHS: Compliant |
10 In Stock |
|
$12.9800 / $16.1200 | Buy Now |