Part Details for MCD-20002 BLU TINT by Caplugs
Overview of MCD-20002 BLU TINT by Caplugs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174BNCX200-025 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-025 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 25ft | |
CO-059BNCX200-025 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-025 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 25ft | |
CO-058BNCX200-025 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-025 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 25ft |
Price & Stock for MCD-20002 BLU TINT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
376-MCD-20002BLUTINT
|
Mouser Electronics | Conduit Fittings & Accessories MCD-20002 PVCBLU751 RoHS: Compliant | 0 |
|
$1.3300 / $1.4800 | Order Now |