Part Details for MCD162-16IO1 by Littelfuse Inc
Overview of MCD162-16IO1 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCD162-16IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POWMOD1195
|
Rutronik | THYR-MOD 1600V 162A Y4 RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Box |
Stock DE - 300 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$57.0200 / $66.7900 | Buy Now |
Part Details for MCD162-16IO1
MCD162-16IO1 CAD Models
MCD162-16IO1 Part Data Attributes
|
MCD162-16IO1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCD162-16IO1
Littelfuse Inc
Silicon Controlled Rectifier, 300A I(T)RMS, 181000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN SERIES DIODE | |
DC Gate Trigger Current-Max | 150 mA | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
JESD-30 Code | R-XUFM-X5 | |
Non-Repetitive Pk On-state Cur | 6000 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 181000 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 300 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCD162-16IO1
This table gives cross-reference parts and alternative options found for MCD162-16IO1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCD162-16IO1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKH142/16 | Silicon Controlled Rectifier, 310A I(T)RMS, 140000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, INT-A-PAK-5 | Vishay Intertechnologies | MCD162-16IO1 vs IRKH142/16 |