Part Details for MCD18125R5 by nVent Hoffman
Overview of MCD18125R5 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCD18125R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5403
|
Newark | 19" Cabinet, Wall Mount, Mild Steel, Gry, Cabinet Type:19 Inch Equipment, Product Range:Mcd Series, Rack U Height:-, External Height - Imperial:70.87", External Width - Imperial:47.24", External Depth - Imperial:19.69" Rohs Compliant: Yes |Nvent Hoffman MCD18125R5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,750.3500 / $4,135.9000 | Buy Now |
DISTI #
72087093
|
RS | Cabinet, Floor-Standing, MCS, IP55 | nVent HOFFMAN MCD18125R5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,177.2600 | RFQ |