Trigger Devices
MCD250-08IO1
Description: Silicon Controlled Rectifier, 450A I(T)RMS, 287000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, MODULE-5

Overview of MCD250-08IO1 by IXYS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MCD250-08IO1 by IXYS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MCD250-08IO1-ND
DigiKey MOD THYRISTOR/DIODE 800V Y2-DCB Lead time: 28 Weeks Container: Box Temporarily Out of Stock
Buy Now
DISTI # MCD250-08IO1
TME Module: diode-thyristor, 800V, 287Ax2, W102, Ufmax: 1.36V, Ifsm: 9kA Min Qty: 1 0
  • 1 $117.2300
  • 2 $105.5100
  • 4 $93.2200
$93.2200 / $117.2300 RFQ

CAD Models for MCD250-08IO1 by IXYS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCD250-08IO1 by IXYS Corporation

MCD250-08IO1
IXYS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
IXYS CORP
Part Package Code
MODULE
Package Description
MODULE-5
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
3 V
Desc. of Quick-Connects
G-GR
Desc. of Screw Terminals
A-K-AK
Holding Current-Max
150 mA
JESD-30 Code
R-XUFM-X5
Leakage Current-Max
40 mA
Non-Repetitive Pk On-state Cur
9000 A
Number of Elements
1
Number of Terminals
5
On-state Current-Max
287000 A
Operating Temperature-Max
140 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
450 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
800 V
Repetitive Peak Reverse Voltage
800 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. MCD250-08IO1
    IXYS Corporation
    Silicon Controlled Rectifier, 450A I(T)RMS, 287000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, MODULE-5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCD250-08IO1 by IXYS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCD250-08IO1 by IXYS Corporation

Select Manufacturer
Which Manufacturer of MCD250-08IO1 would you like to use for your alert(s)?
  • Please alert me when MCD250-08IO1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCD250-08IO1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCD250-08IO1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCD250-08IO1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCD250-08IO1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCD250-08IO1 by IXYS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: