MCD255-18IO1
Description: Silicon Controlled Rectifier, 450A I(T)RMS, 250000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element,

Overview of MCD255-18IO1 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for MCD255-18IO1 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH5373
Newark Bipolar Module - Thyristor/Diode Y1-Cu/ Box |Littelfuse MCD255-18IO1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $186.6200
  • 5 $178.6500
  • 10 $160.4500
  • 25 $154.7600
  • 50 $152.4800
  • 100 $149.0700
$149.0700 / $186.6200 Buy Now

CAD Models for MCD255-18IO1 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCD255-18IO1 by Littelfuse Inc

MCD255-18IO1
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN SERIES DIODE
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
2 V
Desc. of Quick-Connects
G-GR
Desc. of Screw Terminals
A-K-AK
Holding Current-Max
150 mA
JESD-30 Code
R-XUFM-X5
Leakage Current-Max
40 mA
Non-Repetitive Pk On-state Cur
9600 A
Number of Elements
1
Number of Terminals
5
On-state Current-Max
250000 A
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
450 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
1800 V
Repetitive Peak Reverse Voltage
1800 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. MCD255-18IO1
    Littelfuse Inc
    Silicon Controlled Rectifier, 450A I(T)RMS, 250000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element,
    VS

Related Parts for MCD255-18IO1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCD255-18IO1 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCD255-18IO1 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of MCD255-18IO1 would you like to use for your alert(s)?
  • Please alert me when MCD255-18IO1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCD255-18IO1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCD255-18IO1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCD255-18IO1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCD255-18IO1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCD255-18IO1 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: