Part Details for MCD25S5C6P0S/AA-15 by Amphenol Positronic
Overview of MCD25S5C6P0S/AA-15 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCD25S5C6P0S/AA-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4306-MCD25S5C6P0S/AA-15-ND
|
DigiKey | MACH-D Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$505.0700 / $638.9400 | Buy Now |
DISTI #
276-MCD25S5C6P0SAA15
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$505.0700 / $862.5400 | Order Now |
DISTI #
POSMCD25S5C6P0S/AA-15
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMCD25S5C6P0S/AA-15
|
Interstate Connecting Components | 0 |
|
Buy Now |