There are no models available for this part yet.
Overview of MCD310-12IO1 by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for MCD310-12IO1 by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCD310-12IO1-ND
|
DigiKey | MOD THYRISTOR/DIODE 1200V Y2-DCB Min Qty: 2 Lead time: 53 Weeks Container: Box | Temporarily Out of Stock |
|
$114.9990 / $124.2300 | Buy Now | |
DISTI #
747-MCD310-12IO1
|
Mouser Electronics | Thyristor Modules 310 Amps 1200V RoHS: Compliant | 0 |
|
$115.0000 / $124.2400 | Order Now | |
Future Electronics | MCD310 Series 1200 Vdrm 2 x 320 A 1.32 Vt 150 mA Igt Thyristor Module RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 2 Container: Box | 0Box |
|
$101.8600 / $106.0700 | Buy Now | ||
DISTI #
MCD310-12IO1
|
TTI | Thyristor Modules 310 Amps 1200V Min Qty: 2 Package Multiple: 2 Container: Box | Americas - 0 |
|
$103.8900 / $112.4500 | Buy Now | |
DISTI #
MCD310-12IO1
|
TME | Module: diode-thyristor, 1.2kV, 320A, Y2-DCB, Ufmax: 1.09V, screw Min Qty: 1 | 0 |
|
$136.2100 / $170.8200 | RFQ | |
New Advantage Corporation | THYRISTOR DIODE MOD.DUAL 320A 1200V Y2-DCB CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 136 |
|
$138.4900 / $148.3800 | Buy Now |
CAD Models for MCD310-12IO1 by IXYS Corporation
Part Data Attributes for MCD310-12IO1 by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Part Package Code
|
MODULE
|
Package Description
|
MODULE-5
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DC Gate Trigger Current-Max
|
150 mA
|
DC Gate Trigger Voltage-Max
|
3 V
|
Desc. of Quick-Connects
|
G-GR
|
Desc. of Screw Terminals
|
A-K-AK
|
Holding Current-Max
|
150 mA
|
JESD-30 Code
|
R-XUFM-X5
|
Leakage Current-Max
|
40 mA
|
Non-Repetitive Pk On-state Cur
|
9200 A
|
Number of Elements
|
1
|
Number of Terminals
|
5
|
On-state Current-Max
|
320000 A
|
Operating Temperature-Max
|
140 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
500 A
|
Reference Standard
|
UL RECOGNIZED
|
Repetitive Peak Off-state Voltage
|
1200 V
|
Repetitive Peak Reverse Voltage
|
1200 V
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SCR
|