Part Details for MCD310-16IO1 by IXYS Corporation
Overview of MCD310-16IO1 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MCD310-16IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCD310-16IO1-ND
|
DigiKey | MOD THYRISTOR/DIODE 1600V Y2-DCB Min Qty: 1 Lead time: 16 Weeks Container: Box |
2 In Stock |
|
$113.7740 / $131.5700 | Buy Now |
DISTI #
747-MCD310-16IO1
|
Mouser Electronics | Thyristor Modules 310 Amps 1600V RoHS: Compliant | 8 |
|
$113.7700 / $136.0300 | Buy Now |
|
Future Electronics | MCD310 Series 1600 Vdrm 2 x 320 A 1.32 Vt 150 mA Igt Thyristor Module RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks Container: Box | 0Box |
|
$111.5400 / $116.1100 | Buy Now |
|
Future Electronics | MCD310 Series 1600 Vdrm 2 x 320 A 1.32 Vt 150 mA Igt Thyristor Module RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks Container: Box | 0Box |
|
$111.5400 / $116.1100 | Buy Now |
DISTI #
MCD310-16IO1
|
TTI | Thyristor Modules 310 Amps 1600V Min Qty: 2 Package Multiple: 2 Container: Box | Americas - 0 |
|
$113.7700 / $123.1500 | Buy Now |
DISTI #
MCD310-16IO1
|
TME | Module: diode-thyristor, 1.6kV, 320A, Y2-DCB, Ufmax: 1.09V, screw Min Qty: 1 | 0 |
|
$148.7600 / $186.7900 | RFQ |
Part Details for MCD310-16IO1
MCD310-16IO1 CAD Models
MCD310-16IO1 Part Data Attributes
|
MCD310-16IO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCD310-16IO1
IXYS Corporation
Silicon Controlled Rectifier, 500A I(T)RMS, 320000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, MODULE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | MODULE | |
Package Description | MODULE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X5 | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 9200 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 320000 A | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 500 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |