Part Details for MCD312-12IO1 by IXYS Corporation
Overview of MCD312-12IO1 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCD312-12IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCD312-12IO1-ND
|
DigiKey | MOD THYRISTOR/DIODE 1200V Y1-CU Min Qty: 1 Lead time: 16 Weeks Container: Box |
2 In Stock |
|
$140.4380 / $149.9400 | Buy Now |
DISTI #
747-MCD312-12IO1
|
Mouser Electronics | Thyristor Modules 312 Amps 1200V RoHS: Compliant | 0 |
|
$135.3300 / $149.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3 Package Multiple: 3 Lead time: 16 Weeks Container: Box | 0Box |
|
$134.4100 / $139.1500 | Buy Now |
DISTI #
MCD312-12IO1
|
TTI | Thyristor Modules 312 Amps 1200V Min Qty: 3 Package Multiple: 3 Container: Box | Americas - 0 |
|
$145.5100 / $148.4200 | Buy Now |
DISTI #
MCD312-12IO1
|
TME | Module: diode-thyristor, 1.2kV, 320A, Y1-CU, Ufmax: 1.06V, screw Min Qty: 1 | 0 |
|
$190.1500 / $212.5200 | RFQ |
|
New Advantage Corporation | THYRISTOR DIODE MOD.DUAL 320A 1200V Y1-CU CHASSIS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 303 |
|
$140.9800 / $151.0500 | Buy Now |
Part Details for MCD312-12IO1
MCD312-12IO1 CAD Models
MCD312-12IO1 Part Data Attributes
|
MCD312-12IO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCD312-12IO1
IXYS Corporation
Silicon Controlled Rectifier, 520A I(T)RMS, 320000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN SERIES DIODE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X5 | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 9800 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 320000 A | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 520 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |