Part Details for MCD312-18IO1 by IXYS Corporation
Overview of MCD312-18IO1 by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCD312-18IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCD312-18IO1-ND
|
DigiKey | MOD THYRISTOR/DIODE 1800V Y1-CU Min Qty: 3 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$160.5108 / $171.3733 | Buy Now |
DISTI #
747-MCD312-18IO1
|
Mouser Electronics | Discrete Semiconductor Modules 312 Amps 1800V RoHS: Compliant | 0 |
|
$153.6500 / $163.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 28 Weeks Container: Box | 0Box |
|
$172.3300 | Buy Now |
DISTI #
MCD312-18IO1
|
TTI | Discrete Semiconductor Modules 312 Amps 1800V Min Qty: 3 Package Multiple: 3 Container: Box | Americas - 0 |
|
$155.2600 / $161.5300 | Buy Now |
DISTI #
MCD312-18IO1
|
TME | Module: diode-thyristor, 1.8kV, 320A, Y1-CU, Ufmax: 1.06V, screw Min Qty: 1 | 0 |
|
$207.4200 / $235.2200 | RFQ |
Part Details for MCD312-18IO1
MCD312-18IO1 CAD Models
MCD312-18IO1 Part Data Attributes
|
MCD312-18IO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCD312-18IO1
IXYS Corporation
Silicon Controlled Rectifier, 520A I(T)RMS, 320000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN SERIES DIODE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-XUFM-X5 | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 9800 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 320000 A | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 520 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1800 V | |
Repetitive Peak Reverse Voltage | 1800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |