Part Details for MCD44-14IO8B by IXYS Corporation
Overview of MCD44-14IO8B by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCD44-14IO8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCD44-14IO8B-ND
|
DigiKey | MOD THYRISTOR DUAL 1400V TO240AA Min Qty: 36 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$23.5817 | Buy Now |
DISTI #
747-MCD44-14IO8B
|
Mouser Electronics | Discrete Semiconductor Modules 44 Amps 1400V RoHS: Compliant | 0 |
|
$20.5800 / $21.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Container: Box | 0Box |
|
$21.0500 | Buy Now |
DISTI #
MCD44-14IO8B
|
TTI | Discrete Semiconductor Modules 44 Amps 1400V Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$19.7000 / $21.3100 | Buy Now |
DISTI #
MCD44-14IO8B
|
TME | Module: diode-thyristor, 1.4kV, 49A, TO240AA, Ufmax: 1.34V, bulk Min Qty: 1 | 0 |
|
$21.0900 / $28.5800 | RFQ |
Part Details for MCD44-14IO8B
MCD44-14IO8B CAD Models
MCD44-14IO8B Part Data Attributes
|
MCD44-14IO8B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCD44-14IO8B
IXYS Corporation
Silicon Controlled Rectifier, 80A I(T)RMS, 49000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element, TO-240AA, TO-240AA, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-240AA | |
Package Description | TO-240AA, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | G | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X4 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1200 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 49000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 80 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |