There are no models available for this part yet.
Overview of MCD72-16IO1B by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCD72-16IO1B by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AH5410
|
Newark | Bipolar Module-Thyristor/Diode To-240Aa/ Box |Littelfuse MCD72-16IO1B RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9400 / $31.0500 | Buy Now |
CAD Models for MCD72-16IO1B by Littelfuse Inc
Part Data Attributes for MCD72-16IO1B by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
TO-240AA, 5 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DC Gate Trigger Current-Max
|
150 mA
|
DC Gate Trigger Voltage-Max
|
2.6 V
|
Desc. of Quick-Connects
|
G-GR
|
Desc. of Screw Terminals
|
A-K-AK
|
Holding Current-Max
|
200 mA
|
JEDEC-95 Code
|
TO-240AA
|
JESD-30 Code
|
R-XUFM-X5
|
Leakage Current-Max
|
5 mA
|
Non-Repetitive Pk On-state Cur
|
1840 A
|
Number of Elements
|
1
|
Number of Terminals
|
5
|
On-state Current-Max
|
85000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
180 A
|
Reference Standard
|
UL RECOGNIZED
|
Repetitive Peak Off-state Voltage
|
1600 V
|
Repetitive Peak Reverse Voltage
|
1600 V
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SCR
|
Alternate Parts for MCD72-16IO1B
This table gives cross-reference parts and alternative options found for MCD72-16IO1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCD72-16IO1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKH91-10S90PBF | Silicon Controlled Rectifier, 141.3A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-240AA | International Rectifier | MCD72-16IO1B vs IRKH91-10S90PBF |
MCD72-16IO8B | Silicon Controlled Rectifier, 180A I(T)RMS, 85000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-240AA, TO-240AA, 4 PIN | Littelfuse Inc | MCD72-16IO1B vs MCD72-16IO8B |
CD421690 | Silicon Controlled Rectifier, 140A I(T)RMS, 90000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, POW-R-BLOK-5 | Powerex Power Semiconductors | MCD72-16IO1B vs CD421690 |