There are no models available for this part yet.
Overview of MCD72-18IO8B by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCD72-18IO8B by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCD72-18IO8B-ND
|
DigiKey | MOD THYRISTOR/DIO 1800V TO-240AA Min Qty: 36 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$31.2328 | Buy Now | |
DISTI #
747-MCD72-18IO8B
|
Mouser Electronics | Thyristor Modules 72 Amps 1800V RoHS: Compliant | 0 |
|
$28.2700 / $29.3700 | Order Now | |
DISTI #
MCD72-18IO8B
|
TTI | Thyristor Modules 72 Amps 1800V Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$29.0800 | Buy Now | |
DISTI #
MCD72-18IO8B
|
TME | Module: diode-thyristor, 1.8kV, 85A, TO240AA, Ufmax: 1.34V, bulk Min Qty: 1 | 0 |
|
$31.1900 / $42.1100 | RFQ |
CAD Models for MCD72-18IO8B by IXYS Corporation
Part Data Attributes for MCD72-18IO8B by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Part Package Code
|
TO-240AA
|
Package Description
|
TO-240AA, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DC Gate Trigger Current-Max
|
150 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Desc. of Quick-Connects
|
G
|
Desc. of Screw Terminals
|
A-K-AK
|
Holding Current-Max
|
200 mA
|
JEDEC-95 Code
|
TO-240AA
|
JESD-30 Code
|
R-XUFM-X4
|
Leakage Current-Max
|
15 mA
|
Non-Repetitive Pk On-state Cur
|
1800 A
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
On-state Current-Max
|
85000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
180 A
|
Reference Standard
|
UL RECOGNIZED
|
Repetitive Peak Off-state Voltage
|
1800 V
|
Repetitive Peak Reverse Voltage
|
1800 V
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SCR
|