Part Details for MCD9000ENE50/AA by Amphenol Positronic
Overview of MCD9000ENE50/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCD9000ENE50/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4390
|
Newark | D Sub Backshell, 180Deg, Size De, Alum, Product Range:Mach-D Series, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Aluminum Body Rohs Compliant: Yes |Positronic MCD9000ENE50/AA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$256.1900 | Buy Now |
DISTI #
4306-MCD9000ENE50/AA-ND
|
DigiKey | MACH-D D-SUB SHELL SIZE 1 BACKSH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
30 In Stock |
|
$138.1170 / $161.9300 | Buy Now |
DISTI #
276-MCD9000ENE50AA
|
Mouser Electronics | D-Sub Backshells MCD SERIES BACKSHELL RoHS: Compliant | 9 |
|
$235.6600 / $261.4100 | Buy Now |
DISTI #
POSMCD9000ENE50/AA
|
Heilind Electronics | MACH-D CONNECTOR | Americas - 0 in Stock3 On Order |
|
$115.1309 / $398.6116 | Buy Now |
DISTI #
MCD9000ENE50/AA
|
TTI | D-Sub Backshells MCD SERIES BACKSHELL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$176.6200 | Buy Now |
DISTI #
POSMCD9000ENE50/AA
|
Interstate Connecting Components | MACH-D CONNECTOR | 09 On Order |
|
$115.1309 / $398.6116 | Buy Now |