There are no models available for this part yet.
Overview of MCD95-08IO8B by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MCD95-08IO8B by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCD95-08IO8B-ND
|
DigiKey | THYRISTOR DOUB 800V 116A TO-240 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
27 In Stock |
|
$27.5583 / $35.4600 | Buy Now | |
DISTI #
747-MCD95-08IO8B
|
Mouser Electronics | Thyristor Modules 95 Amps 800V RoHS: Compliant | 69 |
|
$26.0000 / $35.4600 | Buy Now | |
Future Electronics | Discrete Semiconductor Modules 95 Amps 800V RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 16 Weeks Container: Box | 0Box |
|
$25.8600 / $26.3600 | Buy Now | ||
DISTI #
MCD95-08IO8B
|
TTI | Thyristor Modules 95 Amps 800V Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$25.8600 / $28.1900 | Buy Now | |
DISTI #
MCD95-08IO8B
|
TME | Module: diode-thyristor, 800V, 116A, TO240AA, Ufmax: 1.28V, bulk Min Qty: 1 | 27 |
|
$28.1300 / $35.1700 | Buy Now |
CAD Models for MCD95-08IO8B by IXYS Corporation
Part Data Attributes for MCD95-08IO8B by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Part Package Code
|
TO-240AA
|
Package Description
|
TO-240AA, 7 PIN
|
Pin Count
|
7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DC Gate Trigger Current-Max
|
150 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Desc. of Quick-Connects
|
G
|
Desc. of Screw Terminals
|
A-K-AK
|
Holding Current-Max
|
200 mA
|
JEDEC-95 Code
|
TO-240AA
|
JESD-30 Code
|
R-XUFM-X4
|
Leakage Current-Max
|
15 mA
|
Non-Repetitive Pk On-state Cur
|
2400 A
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
On-state Current-Max
|
116000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
180 A
|
Reference Standard
|
UL RECOGNIZED
|
Repetitive Peak Off-state Voltage
|
800 V
|
Repetitive Peak Reverse Voltage
|
800 V
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SCR
|
Alternate Parts for MCD95-08IO8B
This table gives cross-reference parts and alternative options found for MCD95-08IO8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCD95-08IO8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKT26/08A | Silicon Controlled Rectifier, 42.39A I(T)RMS, 27000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, TO-240AA, ADD-A-PAK-7 | International Rectifier | MCD95-08IO8B vs IRKT26/08A |
IRKH56/10A | Silicon Controlled Rectifier, 94.2A I(T)RMS, 60000mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 | International Rectifier | MCD95-08IO8B vs IRKH56/10A |
IRKT57/08 | Silicon Controlled Rectifier, 135A I(T)RMS, 55000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, TO-240AA | International Rectifier | MCD95-08IO8B vs IRKT57/08 |
IRKH56-12 | 86.35A, 1200V, SCR, TO-240AA | International Rectifier | MCD95-08IO8B vs IRKH56-12 |
IRKH72-14S90 | 109.9A, 1400V, SCR, TO-240AA | International Rectifier | MCD95-08IO8B vs IRKH72-14S90 |
IRKT26/08S90 | Silicon Controlled Rectifier, 60A I(T)RMS, 25000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, TO-240AA | International Rectifier | MCD95-08IO8B vs IRKT26/08S90 |
IRKH56-10 | 86.35A, 1000V, SCR, TO-240AA | International Rectifier | MCD95-08IO8B vs IRKH56-10 |
IRKH72-08S90 | 109.9A, 800V, SCR, TO-240AA | International Rectifier | MCD95-08IO8B vs IRKH72-08S90 |
IRKH105/04 | Silicon Controlled Rectifier, 235A I(T)RMS, 105000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-240AA | International Rectifier | MCD95-08IO8B vs IRKH105/04 |
IRKH105/08 | Silicon Controlled Rectifier, 235A I(T)RMS, 105000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-240AA | International Rectifier | MCD95-08IO8B vs IRKH105/08 |
Related Parts for MCD95-08IO8B
-
MCD72-08IO8BSilicon Controlled Rectifiers
-
STM32F101RCT6TRMicrocontrollers
-
MDD95-18N1BRectifier Diodes
-
LMZ23605TZESwitching Regulator or Controllers
-
MCH6123-TL-ESmall Signal Bipolar Transistors
-
MB-4Fixed Capacitors
-
ISO7142CCDBQROther Analog ICs
-
UDZVFH20BZener Diodes
-
RM04FTN2671Fixed Resistors