Part Details for MCD95-12IO8B by IXYS Corporation
Overview of MCD95-12IO8B by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCD95-12IO8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCD95-12IO8B-ND
|
DigiKey | MOD THYRISTOR/DIO 1200V TO-240AA Min Qty: 1 Lead time: 16 Weeks Container: Box |
36 In Stock |
|
$28.9260 / $37.2200 | Buy Now |
DISTI #
747-MCD95-12IO8B
|
Mouser Electronics | Thyristor Modules 95 Amps 1200V RoHS: Compliant | 26 |
|
$27.0000 / $37.2200 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 180A I(T)RMS, 116000MA I(T), 1200V V(DRM), 1200V V(RRM), 1 ELEMENT, TO-240AA | 5 |
|
$23.9753 | Buy Now |
DISTI #
MCD95-12IO8B
|
TTI | Thyristor Modules 95 Amps 1200V Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$28.6400 / $29.5900 | Buy Now |
DISTI #
MCD95-12IO8B
|
TME | Module: diode-thyristor, 1.2kV, 116A, TO240AA, Ufmax: 1.28V, bulk Min Qty: 1 | 27 |
|
$29.7000 / $40.0800 | Buy Now |
Part Details for MCD95-12IO8B
MCD95-12IO8B CAD Models
MCD95-12IO8B Part Data Attributes
|
MCD95-12IO8B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCD95-12IO8B
IXYS Corporation
Silicon Controlled Rectifier, 180A I(T)RMS, 116000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-240AA, TO-240AA, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-240AA | |
Package Description | TO-240AA, 7 PIN | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | G | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X4 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 2400 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 116000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 180 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCD95-12IO8B
This table gives cross-reference parts and alternative options found for MCD95-12IO8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCD95-12IO8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKH91-04S90 | 141.3A, 400V, SCR, TO-240AA | International Rectifier | MCD95-12IO8B vs IRKH91-04S90 |
IRKH91/04A | Silicon Controlled Rectifier, 149.15A I(T)RMS, 95000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 | International Rectifier | MCD95-12IO8B vs IRKH91/04A |
IRKH91-08S90 | 141.3A, 800V, SCR, TO-240AA | International Rectifier | MCD95-12IO8B vs IRKH91-08S90 |
IRKH91/06 | Silicon Controlled Rectifier, 210A I(T)RMS, 90000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA | International Rectifier | MCD95-12IO8B vs IRKH91/06 |
IRKH91/06S90 | Silicon Controlled Rectifier, 210A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA | International Rectifier | MCD95-12IO8B vs IRKH91/06S90 |
IRKH91-06S90 | 141.3A, 600V, SCR, TO-240AA | International Rectifier | MCD95-12IO8B vs IRKH91-06S90 |
IRKH91/06A | Silicon Controlled Rectifier, 149.15A I(T)RMS, 95000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 | International Rectifier | MCD95-12IO8B vs IRKH91/06A |
IRKH91-06 | 141.3A, 600V, SCR, TO-240AA | International Rectifier | MCD95-12IO8B vs IRKH91-06 |
IRKH91/04 | Silicon Controlled Rectifier, 210A I(T)RMS, 90000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-240AA | International Rectifier | MCD95-12IO8B vs IRKH91/04 |