There are no models available for this part yet.
Overview of MCD95-16IO8B by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MCD95-16IO8B by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCD95-16IO8B-ND
|
DigiKey | MOD THYRISTOR/DIO 1600V TO-240AA Min Qty: 1 Lead time: 16 Weeks Container: Box |
87 In Stock |
|
$29.5697 / $37.8100 | Buy Now | |
DISTI #
747-MCD95-16IO8B
|
Mouser Electronics | Discrete Semiconductor Modules 95 Amps 1600V RoHS: Compliant | 36 |
|
$28.8300 / $37.1200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks Container: Box | 0Box |
|
$30.1600 | Buy Now | ||
DISTI #
MCD95-16IO8B
|
TTI | Discrete Semiconductor Modules 95 Amps 1600V Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$26.1400 / $28.4600 | Buy Now | |
DISTI #
MCD95-16IO8B
|
TME | Module: diode-thyristor, 1.6kV, 116A, TO240AA, Ufmax: 1.28V, bulk Min Qty: 1 | 21 |
|
$31.7100 / $39.1900 | Buy Now |
CAD Models for MCD95-16IO8B by IXYS Corporation
Part Data Attributes for MCD95-16IO8B by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Part Package Code
|
TO-240AA
|
Package Description
|
TO-240AA, 7 PIN
|
Pin Count
|
7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DC Gate Trigger Current-Max
|
150 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Desc. of Quick-Connects
|
G
|
Desc. of Screw Terminals
|
A-K-AK
|
Holding Current-Max
|
200 mA
|
JEDEC-95 Code
|
TO-240AA
|
JESD-30 Code
|
R-XUFM-X4
|
Leakage Current-Max
|
15 mA
|
Non-Repetitive Pk On-state Cur
|
2400 A
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
On-state Current-Max
|
116000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
180 A
|
Reference Standard
|
UL RECOGNIZED
|
Repetitive Peak Off-state Voltage
|
1600 V
|
Repetitive Peak Reverse Voltage
|
1600 V
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Device Type
|
SCR
|
Related Parts for MCD95-16IO8B
-
MCD95-14IO8BSilicon Controlled Rectifiers
-
MK64FX512VLQ12Microcontrollers
-
MDD95-16N1BRectifier Diodes
-
TPS54060DGQSwitching Regulator or Controllers
-
BCX38CSmall Signal Bipolar Transistors
-
BD241DPower Bipolar Transistors
-
MC13783VK5R2Other Analog ICs
-
ULW3-100RJA1Fixed Resistors
-
MAX1482ESDLine Driver or Receivers