MCD95-16IO8B
Description: Silicon Controlled Rectifier, 180A I(T)RMS, 116000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-240AA, TO-240AA, 7 PIN

Overview of MCD95-16IO8B by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for MCD95-16IO8B by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH5421
Newark Thyristor Diode Module, 116A, 1.6Kv, Scr Module Type:Series Connected - Scr/Diode, Peak Repetitive Off State Voltage:1.6Kv, Gate Trigger Current Max:150Ma, Average Forward Current:116A, On State Rms Current:182A, No. Of Pins:4Pins Rohs Compliant: Yes |Littelfuse MCD95-16IO8B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 18
  • 1 $32.1800
  • 5 $32.1800
  • 10 $32.1800
  • 25 $29.8800
  • 100 $27.8900
$27.8900 / $32.1800 Buy Now

CAD Models for MCD95-16IO8B by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCD95-16IO8B by Littelfuse Inc

MCD95-16IO8B
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
FLANGE MOUNT, R-XUFM-X4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
1.5 V
Desc. of Quick-Connects
G
Desc. of Screw Terminals
A-K-AK
Holding Current-Max
200 mA
JEDEC-95 Code
TO-240AA
JESD-30 Code
R-XUFM-X4
Leakage Current-Max
15 mA
Non-Repetitive Pk On-state Cur
2400 A
Number of Elements
1
Number of Terminals
4
On-state Current-Max
116000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RMS On-state Current-Max
180 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
1600 V
Repetitive Peak Reverse Voltage
1600 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
SCR
Want to compare parts?
  1. MCD95-16IO8B
    Littelfuse Inc
    Silicon Controlled Rectifier, 180A I(T)RMS, 116000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-240AA, TO-240AA, 7 PIN
    VS

Alternate Parts for MCD95-16IO8B

This table gives cross-reference parts and alternative options found for MCD95-16IO8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCD95-16IO8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRKH105/16A Silicon Controlled Rectifier, 235A I(T)RMS, 105000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-240AA, ADD-A-PAK-5 Vishay Intertechnologies MCD95-16IO8B vs IRKH105/16A

Related Parts for MCD95-16IO8B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCD95-16IO8B by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCD95-16IO8B by Littelfuse Inc

Select Manufacturer
Which Manufacturer of MCD95-16IO8B would you like to use for your alert(s)?
  • Please alert me when MCD95-16IO8B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCD95-16IO8B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCD95-16IO8B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCD95-16IO8B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCD95-16IO8B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCD95-16IO8B by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: