Part Details for MCD95-18IO8B by IXYS Corporation
Overview of MCD95-18IO8B by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCD95-18IO8B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCD95-18IO8B-ND
|
DigiKey | MOD THYRISTOR/DIO 1800V TO-240AA Min Qty: 36 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$33.0700 | Buy Now |
DISTI #
747-MCD95-18IO8B
|
Mouser Electronics | Discrete Semiconductor Modules 95 Amps 1800V RoHS: Compliant | 0 |
|
$31.6400 / $31.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36 Package Multiple: 36 Lead time: 26 Weeks Container: Box | 0Box |
|
$31.4800 | Buy Now |
DISTI #
MCD95-18IO8B
|
TTI | Discrete Semiconductor Modules 95 Amps 1800V Min Qty: 36 Package Multiple: 36 Container: Box | Americas - 0 |
|
$31.4800 | Buy Now |
DISTI #
MCD95-18IO8B
|
TME | Module: diode-thyristor, 1.8kV, 116A, TO240AA, Ufmax: 1.28V, bulk Min Qty: 1 | 0 |
|
$31.5400 / $42.6600 | RFQ |
Part Details for MCD95-18IO8B
MCD95-18IO8B CAD Models
MCD95-18IO8B Part Data Attributes
|
MCD95-18IO8B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCD95-18IO8B
IXYS Corporation
Silicon Controlled Rectifier, 180A I(T)RMS, 116000mA I(T), 1800V V(DRM), 1800V V(RRM), 1 Element, TO-240AA, TO-240AA, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-240AA | |
Package Description | TO-240AA, 7 PIN | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 150 mA | |
Desc. of Quick-Connects | G | |
Desc. of Screw Terminals | A-K-AK | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X4 | |
Non-Repetitive Pk On-state Cur | 2250 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 116000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 180 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1800 V | |
Repetitive Peak Reverse Voltage | 1800 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |