Part Details for MCDHN-04F-V by SPC Multicomp
Overview of MCDHN-04F-V by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCDHN-04F-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N5426
|
Newark | Switch, Dip, 4 Position, Spst, Top Tape Sealed, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma Rohs Compliant: Yes |Multicomp Pro MCDHN-04F-V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10493 |
|
$1.8700 / $2.5700 | Buy Now |
DISTI #
1605474
|
element14 Asia-Pacific | SWITCH, 4 WAY, SPST, FLUSH RoHS: Compliant Min Qty: 1 Container: Cut Tape | 19631 |
|
$0.9084 | Buy Now |
DISTI #
1605474RL
|
element14 Asia-Pacific | SWITCH, 4 WAY, SPST, FLUSH RoHS: Compliant Min Qty: 1 Container: Reel | 19631 |
|
$0.9084 | Buy Now |
DISTI #
1605474
|
Farnell | SWITCH, 4 WAY, SPST, FLUSH RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 10993 |
|
$2.0898 / $3.0033 | Buy Now |
DISTI #
1605474RL
|
Farnell | SWITCH, 4 WAY, SPST, FLUSH RoHS: Compliant Min Qty: 50 Lead time: 18 Weeks, 1 Days Container: Reel | 10993 |
|
$2.0898 / $2.2775 | Buy Now |
Part Details for MCDHN-04F-V
MCDHN-04F-V CAD Models
MCDHN-04F-V Part Data Attributes:
|
MCDHN-04F-V
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCDHN-04F-V
SPC Multicomp
Slide Switch, 4 Positions, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 |