Part Details for MCDHT3520 by Panasonic Electronic Components
Overview of MCDHT3520 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCDHT3520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T7932
|
Newark | A5 - Drive, Single Or 3 Phase 200-240V, C-Frame |Panasonic MCDHT3520 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-2986-ND
|
DigiKey | SERVO DRIVER 30A 240V LOAD Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$833.0400 | Buy Now |
Part Details for MCDHT3520
MCDHT3520 CAD Models
MCDHT3520 Part Data Attributes:
|
MCDHT3520
Panasonic Electronic Components
Buy Now
|
Compare Parts:
MCDHT3520
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |