Part Details for MCDP5290B0T by Kinetic Technologies HK Ltd
Overview of MCDP5290B0T by Kinetic Technologies HK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCDP5290B0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2763-MCDP5290B0TCT-ND
|
DigiKey | DISPLAYPORT1.4A TO DP++ PROTOCOL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$4.6480 / $8.2200 | Buy Now |
DISTI #
389-MCDP5290B0T
|
Mouser Electronics | Display Interface IC DisplayPort1.4a to DP++ Protocol Converter RoHS: Compliant | 0 |
|
$4.3700 | Order Now |
Part Details for MCDP5290B0T
MCDP5290B0T CAD Models
MCDP5290B0T Part Data Attributes
|
MCDP5290B0T
Kinetic Technologies HK Ltd
Buy Now
Datasheet
|
Compare Parts:
MCDP5290B0T
Kinetic Technologies HK Ltd
Consumer Circuit, PBGA169, TFBGA-169
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KINETIC TECHNOLOGIES | |
Package Description | TFBGA-169 | |
Reach Compliance Code | unknown | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B169 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 169 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA169,13X13,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 0.99 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |