Part Details for MCE03US48-P by XP Power
Overview of MCE03US48-P by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCE03US48-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0393
|
Newark | Power Supply, Ac-Dc, 48V, 0.063A Rohs Compliant: Yes |Xp Power MCE03US48-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$12.3100 / $14.3000 | Buy Now |
DISTI #
79AK1408
|
Newark | Power Supply, Ac-Dc, 48V, 0.063A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:48Vdc, Output Current - Output 1:63Ma, Output Voltage - Output 2:-, Width:16.5Mm Rohs Compliant: Yes |Xp Power MCE03US48-P RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0300 / $10.1100 | Buy Now |
DISTI #
1470-MCE03US48-P-ND
|
DigiKey | AC/DC CONVERTER 48V 3W Min Qty: 1 Lead time: 31 Weeks Container: Tube |
20 In Stock |
|
$9.0300 / $10.7500 | Buy Now |
DISTI #
209-MCE03US48-P
|
Mouser Electronics | AC/DC Power Modules 3W PCB mount open frame medical AC-DC power supply, single output 48VDC 63mA | 0 |
|
$9.0300 / $10.7500 | Order Now |
DISTI #
74693609
|
RS | Power Supply, AC-DC, 3W, Open Frame, Medical, Single Output, 48Vout, MCE03 Serie | XP Power MCE03US48-P RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5100 | RFQ |
DISTI #
MCE03US48-P
|
TME | Converter: AC/DC, 3W, 80÷264VAC, 48VDC, Iout: 63mA, OUT: 1, 80%, MCE03 Min Qty: 1 | 0 |
|
$9.8600 / $11.6300 | RFQ |