-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0698
|
Newark | Inductor, 1Uh, Multilayer, 0.9A, Inductance:1Μh, Dc Resistance Max:0.3Ohm, Self Resonant Frequency:-, Dc Current Rating:900Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Mcoil Mc Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden MCEE1005T1R0MHN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 813 |
|
$0.2140 / $0.4060 | Buy Now |
DISTI #
28AH0699
|
Newark | Inductor, 1Uh, Multilayer, 0.9A, Inductance:1Μh, Dc Resistance Max:0.3Ohm, Self Resonant Frequency:-, Dc Current Rating:900Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Mcoil Mc Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden MCEE1005T1R0MHN Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.1800 | Buy Now |
DISTI #
587-6433-1-ND
|
DigiKey | FIXED IND 1UH 800MA 300 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10295 In Stock |
|
$0.1517 / $0.4000 | Buy Now |
DISTI #
MCEE1005T1R0MHN
|
Avnet Americas | Chip Power Inductor Metal Multilayer 1uH 20% 1MHz Shielded Paper T/R - Tape and Reel (Alt: MCEE1005T1R0MHN) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2047 | Buy Now |
DISTI #
28AH0698
|
Avnet Americas | Chip Power Inductor Metal Multilayer 1uH 20% 1MHz Shielded Paper T/R - Product that comes on tape, but is not reeled (Alt: 28AH0698) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 5 Days Container: Ammo Pack | 813 Partner Stock |
|
$0.2140 / $0.4160 | Buy Now |
DISTI #
963-MCEE1005T1R0MHN
|
Mouser Electronics | Power Inductors - SMD RPLCMT PN 963-LSCNB1005EET1R0M 1uH 20% MCOIL HIGH CURRENT RoHS: Compliant | 60 |
|
$0.1510 / $0.3900 | Buy Now |
|
Future Electronics | YUDEN1 H Shielded Multilayer Inductor 800 mA 300mOhm Max 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1540 | Buy Now |
|
Onlinecomponents.com | Inductor Power Chip Multi-Layer 1uH 20% 1MHz Metal 0.8A 0.3Ohm DCR 0402 T/R RoHS: Compliant | 0 |
|
$0.1630 / $0.1862 | Buy Now |
DISTI #
MCEE1005T1R0MHN
|
TTI | Power Inductors - SMD RPLCMT PN 963-LSCNB1005EET1R0M 1uH 20% MCOIL HIGH CURRENT pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1490 / $0.1630 | Buy Now |
DISTI #
MCEE1005T1R0MHN
|
Avnet Americas | Chip Power Inductor Metal Multilayer 1uH 20% 1MHz Shielded Paper T/R - Tape and Reel (Alt: MCEE1005T1R0MHN) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCEE1005T1R0MHN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCEE1005T1R0MHN
TAIYO YUDEN
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 27 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.55 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MCEE1005T1R0MHN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCEE1005T1R0MHN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLCNB1005EET1R0MB | General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 0402, CHIP | TAIYO YUDEN | MCEE1005T1R0MHN vs LLCNB1005EET1R0MB |
LSCNB1005EET1R0MB | General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 0402, CHIP | TAIYO YUDEN | MCEE1005T1R0MHN vs LSCNB1005EET1R0MB |