Part Details for MCEMR-07-T by SPC Multicomp
Overview of MCEMR-07-T by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for MCEMR-07-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3005
|
Newark | Switch, Dip, 7 Position, Spst, Recessed, No. Of Circuits:7Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma, Colour:Black Rohs Compliant: Yes |Multicomp Pro MCEMR-07-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$1.4700 / $2.0200 | Buy Now |
DISTI #
1524012
|
element14 Asia-Pacific | SWITCH, DIL, SMD, 7WAY RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$0.8880 / $1.6586 | Buy Now |
DISTI #
1524012
|
Farnell | SWITCH, DIL, SMD, 7WAY RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 4 Days Container: Each | 25 |
|
$1.0890 / $1.6984 | Buy Now |
Part Details for MCEMR-07-T
MCEMR-07-T CAD Models
MCEMR-07-T Part Data Attributes
|
MCEMR-07-T
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCEMR-07-T
SPC Multicomp
Slide Dip Switch, 7 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 6 mm | |
Body Height | 2.8 mm | |
Body Length or Diameter | 17.68 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 2000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |