Part Details for MCEMR-12-T by SPC Multicomp
Overview of MCEMR-12-T by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCEMR-12-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3009
|
Newark | Switch, Dip, 12 Position, Spst, Recessed, No. Of Circuits:12Circuits, Switch Actuator Style:Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma, Colour:Black Rohs Compliant: Yes |Multicomp Pro MCEMR-12-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2956 |
|
$2.0200 / $2.7700 | Buy Now |
DISTI #
1524016
|
element14 Asia-Pacific | SWITCH, DIL, SMD, 12WAY RoHS: Compliant Min Qty: 1 Container: Each | 2956 |
|
$1.2271 / $2.2841 | Buy Now |
DISTI #
1524016
|
Farnell | SWITCH, DIL, SMD, 12WAY RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 5 Days Container: Each | 2956 |
|
$1.5025 / $2.3289 | Buy Now |