Part Details for MCF106A by Essentra Components
Overview of MCF106A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF106A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4008
|
Newark | Adapter, Conduit To Pvc Pipe, Zinc Alloy, Converts From:-, Converts To:-, Conduit Material:Zinc Alloy, For Use With:Essentra Components Cf3090A Metal Conduit, Product Range:Mcf Series Rohs Compliant: Yes |Essentra Components MCF106A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0100 / $12.2500 | Buy Now |
DISTI #
144-MCF106A
|
Mouser Electronics | Conduit Fittings & Accessories .75 IN PVC Pipe .75 Conduit Fitting:Zinc, PVC Pipe Conduit Fitting RoHS: Compliant | 0 |
|
$7.7500 / $10.8200 | Order Now |
DISTI #
71256280
|
RS | .75 IN PVC Pipe .75 Conduit Fitting:Zinc | Essentra Components MCF106A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1900 | RFQ |
|
Onlinecomponents.com | Conduit Fitting - Compatible Hole Diameter 27.7 mm (1.091 in) RoHS: Compliant | 0 |
|
$5.9700 / $8.9500 | Buy Now |