Part Details for MCF10A by Essentra Components
Overview of MCF10A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4007
|
Newark | Adapter, Conduit To Emt Pipe, Zinc Alloy, Converts From:-, Converts To:-, Conduit Material:Zinc Alloy, For Use With:Essentra Components Cf3160A Metal Conduit, Product Range:Mcf Series Rohs Compliant: Yes |Essentra Components MCF10A RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1000 / $26.5300 | Buy Now |
DISTI #
144-MCF10A
|
Mouser Electronics | Conduit Fittings & Accessories 1.25 IN EMT Pipe 1.25 Conduit Fitting:Zinc, EMT Pipe Conduit Fitting RoHS: Compliant | 0 |
|
$20.7500 / $24.4200 | Order Now |
DISTI #
71256282
|
RS | 1.25 IN EMT Pipe 1.25 Conduit Fitting:Zinc | Essentra Components MCF10A RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4400 / $23.0600 | RFQ |
|
Onlinecomponents.com | Conduit Fitting - Zinc - - Compatible Hole Diameter 38.7 mm (1.523 in) RoHS: Compliant | 0 |
|
$15.8200 / $21.2700 | Buy Now |