Part Details for MCF10KTB202472 by Viking Technology
Overview of MCF10KTB202472 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF10KTB202472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks | 0 |
|
$0.0740 | Buy Now |
DISTI #
MCF10KTB202472
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 2kV, X7R, ±10%, SMD, 1210 Min Qty: 1000 | 0 |
|
$0.0574 | RFQ |