MCF51CN128CLH
Description: 32-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP64

Overview of MCF51CN128CLH by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for MCF51CN128CLH by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 12R3053
Newark Microcontroller Mcu, 32 Bit, Coldfire V1, 50Mhz, Lqfp-64, Product Range:Coldfire V1 Family Mcf51Cn Series Microcontrollers, Device Core:Coldfire V1, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:128Kb Rohs Compliant: Yes |Nxp MCF51CN128CLH RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.9800
$8.9800 Buy Now
DISTI # MCF51CN128CLH-ND
DigiKey IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 35 Weeks Container: Tray 533
In Stock
  • 1 $14.5800
  • 10 $10.3840
  • 25 $9.3036
  • 80 $8.2622
  • 230 $7.5600
$7.5600 / $14.5800 Buy Now

CAD Models for MCF51CN128CLH by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCF51CN128CLH by NXP Semiconductors

MCF51CN128CLH
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
YES
Address Bus Width
Bit Size
32
CPU Family
COLDFIRE
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
54
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
24576
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
50.33 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MCF51CN128CLH
    NXP Semiconductors
    32-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP64
    VS

Alternate Parts for MCF51CN128CLH

This table gives cross-reference parts and alternative options found for MCF51CN128CLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF51CN128CLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCF51CN128CLH 32-BIT, FLASH, 50.33 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 Rochester Electronics LLC MCF51CN128CLH vs MCF51CN128CLH
MCF51CN128CLH MCF51CN128 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 Freescale Semiconductor MCF51CN128CLH vs MCF51CN128CLH
Part Number Description Manufacturer Compare
MCF51CN128CLH 32-BIT, FLASH, 50.33 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 Rochester Electronics LLC MCF51CN128CLH vs MCF51CN128CLH
MCF51CN128CLH MCF51CN128 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 Freescale Semiconductor MCF51CN128CLH vs MCF51CN128CLH

Related Parts for MCF51CN128CLH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCF51CN128CLH by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCF51CN128CLH by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MCF51CN128CLH would you like to use for your alert(s)?
  • Please alert me when MCF51CN128CLH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCF51CN128CLH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCF51CN128CLH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCF51CN128CLH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCF51CN128CLH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCF51CN128CLH by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: